Vishay BFC241601004 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | MKP416 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241601004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.