Vishay BFC241611005 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241611005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.