Radial wound film capacitor with 270nF capacitance and 63V DC rating. Features a 2% tolerance and PP dielectric material, operating from -55°C to 85°C. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 12.5mm length, 6mm depth, and 0.236 inches width. RoHS compliant and lead-free.
Vishay BFC241612704 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241612704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.