Radial film capacitor with 39nF capacitance and 63V DC rating. Features 2% tolerance, PP dielectric, and a 5mm lead pitch. Operating temperature range from -55°C to 85°C. Through-hole mounting with tin-plated leads.
Vishay BFC241643903 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241643903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.