The BFC241703603 is a 36nF film capacitor from Vishay, featuring a radial package and lead free termination. It operates over a temperature range of -55°C to 85°C and has a voltage rating of 63V AC and 160V DC. The capacitor is available in a package quantity of 750 and is packaged in tape and reel.
Vishay BFC241703603 technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | MKP417 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241703603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.