The Vishay BFC241706803 is a 68nF film capacitor with a tolerance of 5% and a maximum operating temperature of 85°C. It has a radial lead termination and is lead free. The capacitor is packaged in a radial package with a lead pitch of 5mm and a seated height of 0.728inch. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Vishay BFC241706803 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | MKP417 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| Weight | 0.021164oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241706803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.