
The Vishay BFC241741104 is a 110nF film capacitor with a DC rated voltage of 160V and an operating temperature range of -55°C to 85°C. It is a radial leaded component with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor is lead free and RoHS compliant, packaged in a bulk quantity of 1000 units. The dielectric material is polypropylene (PP) with a tolerance of 2%.
Vishay BFC241741104 technical specifications.
| Capacitance | 110nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP417 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241741104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
