
The MKP417 series from Vishay is a radial lead-free film capacitor with a capacitance of 470nF and a voltage rating of 63V AC. It has a tolerance of 5% and is designed for general applications. The capacitor is available in bulk packaging with a package quantity of 750 units. It operates within a temperature range of -55°C to 85°C and is suitable for use in through-hole mounting applications.
Vishay BFC241764704 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.43inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | MKP417 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241764704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
