This 820nF film capacitor features a radial package with lead-free termination, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 85°C and a DC rated voltage of 160V. The capacitor is lead-free and has a tolerance of 5%. It is available in bulk packaging with 750 units per package.
Vishay BFC241768204 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.393inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | MKP417 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241768204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.