Vishay BFC241878203 technical specifications.
| Capacitance | 82nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | MKP418 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241878203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.