Vishay BFC241890002 technical specifications.
| Capacitance | 100nF |
| Diameter | 4.5mm |
| Dielectric | PP |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Packaging | Bulk |
| Series | MKP418 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241890002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.