Vishay BFC241890017 technical specifications.
| Capacitance | 47nF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MKP418 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFC241890017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.