Radial film capacitor with 1.3nF capacitance and 400V DC rating. Features 2% tolerance, PP dielectric, and a maximum operating temperature of 85°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Dimensions are 7.2 x 3.5 x 8mm, with tin, matte contact plating.
Vishay BFC241941302 technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241941302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.