
This 18nF PP film capacitor from Vishay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for 400V DC and 125V AC. The capacitor is packaged in a radial lead style and is suitable for through hole mounting. It is lead free and RoHS compliant.
Vishay BFC241941803 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241941803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.