
Radial film capacitor with 22nF capacitance and 630V DC rated voltage. Features a polypropylene dielectric, 2% tolerance, and a 10mm lead pitch. Designed for through-hole mounting with tin-matte plated leads, operating from -55°C to 85°C. Supplied in tape and reel packaging.
Vishay BFC242012203 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242012203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.