The MKP420 series film capacitor from Vishay features a radial lead termination and is lead free. It has a capacitance of 22nF and a DC rated voltage of 630V. The capacitor operates within a temperature range of -55°C to 85°C. It is packaged in bulk quantities of 1000 units.
Vishay BFC242032203 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.649inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.689inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242032203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.