The MKP420 series film capacitor from Vishay features a radial lead termination and a maximum operating temperature range of -55°C to 85°C. With a capacitance of 6.8nF and a voltage rating of 160V AC, this capacitor is suitable for a variety of applications. The capacitor is lead free and has a tolerance of 5%. It is packaged in bulk quantities of 2000 units.
Vishay BFC242036802 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.43inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242036802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.