The BFC242038202 is a 8.2nF film capacitor with a 5% tolerance, suitable for use in a variety of applications. It has a radial package and is lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor has a dielectric material of PP and a contact plating of tin, matte. It is available in bulk packaging with 2000 units per package.
Vishay BFC242038202 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242038202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.