Radial film capacitor with 2.7nF capacitance and 630V DC rated voltage. Features PP dielectric, 2% tolerance, and a 5mm lead pitch. Operating temperature range from -55°C to 85°C. Dimensions are 7.2mm (length) x 3.5mm (width) x 8mm (height) with 0.5mm lead diameter. Through-hole mounting with tin, matte contact plating.
Vishay BFC242042702 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242042702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.