The MKP420 series film capacitor from Vishay features a capacitance of 160nF with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is lead-free and has a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. It is available in bulk packaging with a quantity of 500 pieces.
Vishay BFC242061604 technical specifications.
| Capacitance | 160nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.43inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242061604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.