The MKP460 series axial capacitor from Vishay features a capacitance of 6.8nF with a tolerance of 5%. Constructed with a polypropylene dielectric, this capacitor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in quantities of 2500 and is compliant with RoHS regulations.
Vishay BFC246066802 technical specifications.
| Capacitance | 6.8nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246066802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.