The Vishay BFC246071803 is a general purpose film capacitor with a capacitance of 18 nanofarads and a voltage rating of 63 volts. It features a tolerance of 2% and is available in a package quantity of 1500. The capacitor has a lead diameter of 0.6mm and is terminated in an axial configuration. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Vishay BFC246071803 technical specifications.
| Capacitance | 18nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246071803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.