Vishay BFC246369101 technical specifications.
| Capacitance | 910pF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | MKP463 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246369101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.