Radial PET film capacitor with 220nF capacitance and 250V DC / 160V AC voltage rating. Features 10% tolerance, 105°C maximum operating temperature, and a 10mm lead pitch. Through-hole mounting with tin-matte plated radial leads. Dimensions: 12.5mm length, 5.8mm depth, 14.8mm height.
Vishay BFC246716224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.622inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT467 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246716224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.