Radial film capacitor with 47nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Constructed with tin, matte plated radial leads on a 10mm pitch for through-hole mounting. Dimensions are 12.5mm (length) x 4.1mm (depth) x 13.1mm (height).
Vishay BFC246728473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.555inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT467 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246728473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.