
Radial PET film capacitor with 10nF capacitance and 630V DC rated voltage, featuring 10% tolerance and a maximum operating temperature of 105°C. This through-hole component has a 10mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm (length) x 4.1mm (width) x 13.1mm (height). Constructed with polyester dielectric and tin-matte contact plating, it is lead-free and RoHS compliant.
Vishay BFC246740103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.1mm |
| Height - Seated (Max) | 0.555inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT467 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246740103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.