Radial film capacitor with 100nF capacitance and 400V DC rated voltage. Features a PET dielectric and 10% tolerance, operating from -55°C to 105°C. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 12.5mm (length) x 5.7mm (depth) x 14.7mm (height). RoHS compliant with tin, matte contact plating.
Vishay BFC246755104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.618inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT467 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246755104 to view detailed technical specifications.
No datasheet is available for this part.