Radial film capacitor with 10µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 22.5mm lead pitch and tin, matte contact plating. Dimensions are 26 x 10.5 x 23.5mm.
Vishay BFC246804106 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.925inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246804106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.