
Radial metallized polyester film capacitor with 1.5µF capacitance and 10% tolerance. Features a 250V DC rating and 160V AC rating, operating from -55°C to 105°C. Through-hole mounting with tin-plated radial leads. RoHS compliant.
Vishay BFC246816155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246816155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
