Radial film capacitor with 2.7µF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Constructed with tin-matte plated radial leads on a 22.5mm pitch, measuring 26mm x 11mm x 24mm. Through-hole mounting, lead-free, and RoHS compliant.
Vishay BFC246816275 technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 24mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246816275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
