Radial metallized polyester film capacitor with 3.3µF capacitance and 5% tolerance. Features a 250V DC rated voltage and 160V AC rated voltage, operating from -55°C to 105°C. Through-hole mounting with radial leads, tin-matte contact plating, and a 22.5mm lead pitch. RoHS compliant and packaged in bulk.
Vishay BFC246817335 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 12.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.004inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246817335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.