
Radial film capacitor with 680nF capacitance and 400V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component operates from -55°C to 105°C and has a 22.5mm lead pitch. Dimensions are 26mm length, 8mm depth, and 21mm height. Tin-plated radial leads ensure reliable termination.
Vishay BFC246828684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246828684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.