The MKT470 series film capacitor from Vishay features a capacitance of 22nF with a tolerance of 10%. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor is available in a radial package with a lead pitch of 5mm and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay BFC247035223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247035223 to view detailed technical specifications.
No datasheet is available for this part.