Radial film capacitor with 4.7nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Dimensions are 7.2mm x 2.5mm x 6.5mm. RoHS compliant.
Vishay BFC247066472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247066472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.