Radial-leaded, through-hole mount metallized polyester film capacitor with 1µF capacitance and 63V DC voltage rating. Features a 5% tolerance, 5mm lead pitch, and tin-matte contact plating. Operating temperature range spans -55°C to 125°C. This RoHS compliant component is constructed with PET dielectric and packaged in tape and reel.
Vishay BFC247076105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.43inch |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247076105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.