Radial film capacitor with 470nF capacitance and 63V DC rating. Features a PET dielectric, 5% tolerance, and a 5mm lead pitch. Operates from -40°C to 125°C with tin, matte contact plating. Through-hole mounting with a 4.5mm depth and 0.5mm lead diameter.
Vishay BFC247076474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247076474 to view detailed technical specifications.
No datasheet is available for this part.