The MKP479 series film capacitor from Vishay features a radial lead configuration and is compliant with RoHS regulations. With a capacitance of 200nF, this component is suitable for applications requiring a high voltage rating of 250V. The capacitor operates within a temperature range of -55°C to 105°C, making it suitable for use in a variety of environments. The component is packaged in a tape and reel format with 750 units per package.
Vishay BFC247946204 technical specifications.
| Capacitance | 200nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP479 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247946204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.