Vishay BFC248331224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 25 X 31mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay BFC248331224 to view detailed technical specifications.
No datasheet is available for this part.