This 0.0033uF film capacitor has a DC rated voltage of 1400VDC and a tolerance of 5%. It features a polypropylene dielectric and is designed for through hole mounting with a radial termination style. The capacitor measures 6 X 16.5 X 18 in size with a terminal pitch of 7.5.
Vishay BFC248343332 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 16.5 X 18mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay BFC248343332 to view detailed technical specifications.
No datasheet is available for this part.