
Vishay BFR90AGELB technical specifications.
| Package/Case | TO-50 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 6GHz |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFR90AGELB to view detailed technical specifications.
No datasheet is available for this part.