Vishay BFT12M0JF08 technical specifications.
| Mount | Through Hole |
| Package Quantity | 5 |
| Resistance | 12MR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFT12M0JF08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.