
Vishay BFW15M0JF08 technical specifications.
| Package/Case | Radial |
| Length | 165.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15mR |
| RoHS Compliant | No |
| Series | B, T |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 40kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay BFW15M0JF08 to view detailed technical specifications.
No datasheet is available for this part.