Vishay BPV10 technical specifications.
| Bandwidth | 250MHz |
| Capacitance | 11pF |
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 2.5ns |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Lens Style | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Responsivity | 0.55A/W |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 920nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
