Vishay BPV10F technical specifications.
| Fall Time | 2.5ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Responsivity | 0.55A/W |
| Reverse Voltage | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BPV10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
