Vishay BPV20F technical specifications.
| Capacitance | 70pF |
| Package/Case | TO-92 |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215mW |
| Packaging | Bulk |
| Responsivity | 0.6A/W |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
