Vishay BPV21F technical specifications.
| Capacitance | 48pF |
| Package/Case | TO-226-2 |
| Diode Type | PIN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV21F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.