Vishay BPV23NFL technical specifications.
| Capacitance | 48pF |
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 70ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 70ns |
| Responsivity | 0.6A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV23NFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.