
PIN photodiode chip with a 900nm wavelength and 130° viewing angle. Features a 60V maximum reverse voltage and 215mW power dissipation. DIP package with tin contact plating, suitable for through-hole PCB mounting. Operates from -40°C to 100°C with a 100ns fall time. Lead-free and RoHS compliant.
Vishay BPW34 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Diode Type | PIN |
| Fall Time | 100ns |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Lens Style | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 900nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
