Vishay BPW34S technical specifications.
| Package/Case | DIP |
| Diode Type | PIN |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
