Vishay BPW46L technical specifications.
| Capacitance | 70pF |
| Fall Time | 100ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW46L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
